Manufacturer Part #
PIC24F16KA102T-I/SS
PIC24 Series 1.5 KB RAM 16 kB Flash 16-Bit Digital Signal Controller - SSOP-28
Product Specification Section
Microchip PIC24F16KA102T-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24F16KA102T-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 1.5kB |
Speed: | 32MHz |
No of I/O Lines: | 24 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 9-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,100+
$2.51
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount