text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D34A-CUR

SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller-LFBGA-324

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Microchip ATSAMA5D34A-CUR - Technical Attributes
Attributes Table
Family Name: SAMA5D3
Core Processor: ARM Cortex A5
Program Memory Type: Flash
Flash Size (Bytes): 160kB
RAM Size: 128kB
Speed: 536MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/Memory Card/SPI/SSC/USB
Peripherals: DMA/LCD/POR/PWM/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LFBGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,250.00
USD
Quantity
Unit Price
500+
$12.50
Product Variant Information section