text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX120F032BT-I/SS

PIC32MX Series 32 kB Flash 8 kB RAM 40 MHz 32-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX120F032BT-I/SS - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
9 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$5,565.00
USD
Quantity
Unit Price
2,100+
$2.65
Product Variant Information section