PIC32MX210F016B-I/SP in Tube by Microchip | 32 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC32MX210F016B-I/SP

PIC32MX Series 16 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC32MX210F016B-I/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
Peripherals: Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog
Number Of Timers: 15
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC32MX210F016B-I/SP is a 32-Bit Microcontroller with 40 MHz, 4 KB RAM, 16 KB flash and available in SPDIP-28 surface mount package.

Features:

  • Key Features:
    • 40 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
    • Two I2S/SPI modules for Codec and serial communications
    • Peripheral Pin Select (PPS) functionality
    • Parallel Master Port (PMP) for graphics interfaces
    • USB 2.0-compliant full-speed device
    • Charge Time Measurement Unit (CTMU) for mTouchTM Capacitive touch buttons and sliders
    • Temperature Range - 40°C to 105°C
  • Microcontroller:
    • Operating voltage range of 2.3V to 3.6V
    • Up to 32KB Flash memory (plus an additional 3 KB of Boot Flash)
    • Up to 8K SRAM memory
    • 1.56 DMIPS/MHz (Dhrystone 2.1) performance
    • MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
    • Pin-compatible with most Microchip 16-bit devices
    • Multiple power management modes
    • Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
  • Peripheral:
    • Peripheral Pin Select (PPS) functionality
    • Up to 4 channels of hardware DMA with automatic data size detection
    • Two UART and I2C™ modules
    • Separate PLLs for CPU and USB clocks
    • Hardware Real-Time Clock and Calendar (RTCC)
    • Five 16-bit Timers/Counters (two 16-bit pairs combine to create two 32-bit timers)
    • Five Capture inputs and Five Compare/PWM outputs
  • Audio Interface:
    • Data communication: I2S, LJ, RJ, DSP modes
    • Control interface: SPI and I2C™
    • Master clock:
      • Generation of fractional clock frequencies
      • Can be synchronized with USB clock
      • Can be tuned in run-time
  • Analog:
    • Up to 13-channel, 10-bit ADC
    • Three Analog Comparators
    • Charge Time Measurement Unit (CTMU)
  • Debug:
    • Two programming and debugging Interfaces
    • IEEE Standard 1149.2 compatible (JTAG) boundary scan
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
270
Multiples de :
15
Total 
750,60 $
USD
Quantité
Prix unitaire
15
$2.93
45
$2.88
60
$2.86
150
$2.82
225+
$2.78
Product Variant Information section