text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L051C6T6TR

STM32L Series 32-Bit 64 kB Flash 8 kB RAM 32 MHz SMT Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L051C6T6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Number Of Timers: 4
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 1(ch-10x12-bit)
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$2,688.00
USD
Quantity
Unit Price
2,400+
$1.12
Product Variant Information section