Manufacturer Part #
STM32L071K8U3
STM32L Series 64 KB Flash 20 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:UFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1733 | ||||||||||
Product Specification Section
STMicroelectronics STM32L071K8U3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L071K8U3 - Technical Attributes
Attributes Table
| Family Name: | STM32L |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 20kB |
| Speed: | 32MHz |
| No of I/O Lines: | 23 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | Watchdog |
| Number Of Timers: | 7 |
| Supply Voltage: | 1.65V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
879
USA:
879
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
490+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount