text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U535RET6

STM32U Series 512 kB Flash 274 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U535RET6 - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 274kB
Speed: 160MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART
Peripherals: BOR/DMA/PVD/PWM
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.13
USD
Quantity
Unit Price
1
$3.13
20
$3.07
75
$3.02
200
$2.98
750+
$2.90
Product Variant Information section