text.skipToContent text.skipToNavigation

Manufacturer Part #

TC234LP32F200NACKXUMA1

32-bit Microcontrollers - MCU 32 BIT AURIX

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Infineon TC234LP32F200NACKXUMA1 - Technical Attributes
Attributes Table
Family Name: TC234
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 2MB
Speed: 200MHz
InterfaceType / Connectivity: CANbus/LINbus
Peripherals: DMA/Watchdog
Supply Voltage: 2.9V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx12-bit
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.96
USD
Quantity
Unit Price
1
$10.96
10
$10.79
40
$10.68
150
$10.58
500+
$10.44
Product Variant Information section