Manufacturer Part #
ATMEGA168PA-MNR
ATmega Series 16 kB Flash 1 KB RAM 20 MHz SMT 8-Bit Microcontroller - VQFN -32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Std. Mfr. Pkg Package Style:VQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ATMEGA168PA-MNR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*****FPCN104072/FPCN106582 UPDATE*****Description of Change: Qualification of STA as an additional assembly site for selected AT42QT1x, AT42QT21, AT42QT41, ATmega16, ATmega32, ATmega48, ATmega8x, ATtiny26, ATtiny46, ATtiny8x, QT60160 and QT60240 device families available in 32L VQFN (5x5x1mm) package. Reason for Change: To improve on time delivery performance by qualifying STA as an additional assembly site.
*** FPCN104072 update ***Revision History:March 4, 2024: Issued initial notification.June 25, 2024: Re-issued initial notification. Updated Die attach material from 8290 to EN4900GC. Updated affected part list to remove catalog part number ATTINY861A-MU based on the updated scope. Updated qual plan to reflect the die attach material change and include wire sweep test.Description of Change:Qualification of STA as an additional assembly site for selected AT42QT1x, AT42QT21, AT42QT41, ATmega16, ATmega32, ATmega48, ATmega8x, ATtiny26, ATtiny46, ATtiny8x, QT60160 and QT60240 device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve on time delivery performance by qualifying STA as an additional assembly site.
Revision History:September 27, 2023: Issued initial notification.June 24, 2024: Issued cancellation notification.PCN Status:Cancellation NotificationDescription of Change:This qualification was originally performed to qualify Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx, ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Microchip has released a new Document for the ATmega48A/PA/88A/PA/168A/PA/328/P Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at ATmega48A/PA/88A/PA/168A/PA/328/P Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change:? Document:? Editorial updates? Added new data sheet clarifications:? System Clock and Clock Options:? 3.1.1. Low-Power Crystal Oscillator? 3.1.2. Full Swing Crystal Oscillator? 3.1.3. Low-Frequency Crystal Oscillator? 3.1.4. Calibrated Internal RC Oscillator? 3.1.5. 128 kHz Internal Oscillator? 3.1.6. External ClockImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 May 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Description of Change:Qualification of STA as an additional assembly site for selected AT42QT1x, AT42QT21, AT42QT41, ATmega16, ATmega32, ATmega48, ATmega8x, ATtiny26, ATtiny46, ATtiny8x, QT60160 and QT60240 device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve on time delivery performance by qualifying STA as an additional assembly site.
Description of Change:Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx,ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages.Reason for Change:To improve on-time delivery performance byqualifying Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site.
Part Status:
Microchip ATMEGA168PA-MNR - Technical Attributes
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 23 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | VQFN-32 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
6000 per Std. Mfr. Pkg
Package Style:
VQFN-32
Mounting Method:
Surface Mount