text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY4313-PU

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY4313-PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-20
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY4313-PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
558
Multiple Of:
18
Total
$887.22
USD
Quantity
Unit Price
18
$1.68
54
$1.65
90
$1.64
270
$1.62
450+
$1.59
Product Variant Information section