text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY85-20PU

ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Microchip ATTINY85-20PU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY85-20PU 8-bit
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
25
$1.37
75
$1.35
150
$1.33
400+
$1.30
Product Variant Information section