Manufacturer Part #
CY8C3446AXI-105
CY8C34xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - TQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C3446AXI-105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
12/14/2023 Details and Download
Fabrication Site Change
05/31/2023 Details and Download
Detailed change information;Subject; Introduction of an additional wafer production location at Hua Hong Grace Semiconductor Fab3 (200mm), Shanghai, China for PSoC?3 (CY8C32xx/CY8C34xx/CY8C36xx/CY8C38xx) products.Reason: Expansion of wafer production to assure continuity of supply and enable flexible manufacturing.
Part Status:
Active
Active
Infineon CY8C3446AXI-105 - Technical Attributes
Attributes Table
| Family Name: | PSoC 3 |
| Core Processor: | 8051 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 50MHz |
| No of I/O Lines: | 62 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | DMA/LVD/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip DAC: | 2-chx8-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$7.79
4
$7.68
15
$7.58
30
$7.53
75+
$7.42
Product Variant Information section
Available Packaging
Package Qty:
900 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount