Manufacturer Part #
PIC16C57-XTI/SO
PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16C57-XTI/SO - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 112604 (LOCATION CHANGE) ***Revision History:April 29, 2025: Issued initial notification. January 06, 2026: Issued final notification. Provided estimated first ship date. Updated affected parts list to include HCS301/SN032 and HCS301T/SN032 catalog part numbers. Added a 'Change (Yes/No)' column to the Pre and Post Change Summary table. Revised affected parts list.January 14, 2026: Re-issued the final notification to attach the excel file titled CENO21QUOU280_Affected_Parts_List. This file provides the Estimated First Ship Date for each affected parts.Description of Change:Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for HCS301, HCS300, HCS362, HCS200, PIC16F84, HCS512, HCS410, HCS361, HCS360, PIC16C57, HCS320, PIC16C54, PIC16HV540, CF775, PIC16F83 device families of 77K technology available in various packages. Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:31 March 2026Estimated First Ship Date:16 January 2026 (date code: 2603)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for HCS301, HCS300, HCS362, HCS200, PIC16F84, HCS512, HCS410, HCS361, HCS360, PIC16C57, HCS320, PIC16C54, PIC16HV540, CF775, PIC16F83 device families of 77K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip PIC16C57-XTI/SO - Technical Attributes
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 3kB |
| RAM Size: | 72B |
| Speed: | 4MHz |
| No of I/O Lines: | 20 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 6.25V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC16C5X delivers performance in an order of higher magnitude. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
Products from this Family are equipped with special features that reduce system cost and power requirements.
Features:
- High-Performance RISC CPU:
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Operating speed:
- DC - 40 MHz clock input
- DC - 100 ns instruction cycle
- Peripheral Features:
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable Code Protection
- CMOS Technology:
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage and temperature range:
- EPROM Commercial/Industrial 2.0 V to 6.25 V
- ROM Commercial/Industrial 2.0 V to 6.25 V
- EPROM Extended 2.5 V to 6.0 V
- ROM Extended 2.5 V to 6.0 V
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount