PIC16C77-04I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C77-04I/P

PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C77-04I/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 4MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
PIC16C77-04I/P is part of the PIC16C7x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 40 pin in PDIP package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

PIC16C76 features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture, Compare, PWM module(s)
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 6.0 V
    • High Sink/Source Current 25/25 mACommercial, Industrial and Extended temperature ranges
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$952.00
USD
Quantity
Unit Price
10
$9.75
20
$9.68
30
$9.64
40
$9.61
50+
$9.52
Product Variant Information section