
Manufacturer Part #
PIC16F916-I/SO
PIC16F Series 14 KB Flash 352 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
Product Specification Section
Microchip PIC16F916-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC16F916-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 352B |
Speed: | 20MHz |
No of I/O Lines: | 24 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$3.47
10
$3.40
25
$3.35
75
$3.29
150+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount