Manufacturer Part #
PIC16LF818T-I/ML
IC MCU 8BIT 1.75KB FLASH 28QFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Std. Mfr. Pkg Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip PIC16LF818T-I/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
****FPCN109138 UPDATE****Description of Change: Qualification of CRM1064L as an additional die attach material for selected PIC18F1x, PIC18F2x, PIC18LF2x, PIC16F6x, PIC16LF6x, PIC16F7x, PIC16LF7x, PIC16F8x, PIC16LF8x andPIC16F9x device families available in 28L VQFN (6x6x1.0 mm) package at MTAI assembly site.Reason for Change: To improve productivity by qualifying CRM1064L as an additional die attach material at MTAI assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
**Update to FPCN109053 **Revision History:Re-issued initial notification. Updated the qualification plan to include the High Temperature Storage Life (HTSL) test.Description of Change:Qualification of CRM1064L as an additional die attach material for selected PIC18F1x, PIC18F2x, PIC18LF2x, PIC16F5x, PIC16F6x, PIC16LF6x, PIC16F7x, PIC16LF7x, PIC16F8x, PIC16LF8x and PIC16F9x device families available in 28L QFN (6x6x0.9mm) package at MTAI assembly site.Reason for Change:To improve productivity by qualifying CRM1064L as an additional die attach material at MTAI assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:January 2025
PCN Status:Initial NotificationDescription of Change:Qualification of CRM1064L as an additional die attach material for selected PIC18F1x, PIC18F2x, PIC18LF2x, PIC16F5x, PIC16F6x, PIC16LF6x, PIC16F7x, PIC16LF7x, PIC16F8x, PIC16LF8x and PIC16F9x device families available in 28L QFN (6x6x0.9mm) package at MTAI assembly site.Reason for Change:To improve productivity by qualifying CRM1064L as an additional die attach material at MTAI assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:January 2025
Part Status:
Microchip PIC16LF818T-I/ML - Technical Attributes
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.75kB |
| RAM Size: | 128B |
| Speed: | 20MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | I2C/SPI |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 5-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Features & Applications
Flash Baseline & Mid-range 8-bit PIC Microcontroller.The PIC16LF818T-I/ML 8-bit Microcontroller has 1.75K of Flash Program Memory in a 28-Pin QFN package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Available Packaging
Package Qty:
1600 per Std. Mfr. Pkg
Package Style:
QFN-28
Mounting Method:
Surface Mount