text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K20-E/SP

PIC18F Series 64 kB Flash 3936 B RAM 48 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26K20-E/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications
The PIC18F26K20-E/SP is a Part of PIC18 Series 8-Bit with 3936 B RAM 64 KB flash  Microcontroller, Available in 28-Pin SPDIP Package.

Features:

  • High Performance RISC CPU:
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear program memory addressing
  • Up to 3936 bytes Linear data memory addressing
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier
  • Flexible Oscillator Structure:
  • Precision 16 MHz internal oscillator block
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,325
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
15
Total
$740.25
USD
Quantity
Unit Price
15
$3.47
45
$3.41
60
$3.39
150
$3.34
225+
$3.29
Product Variant Information section