PIC18LF2525-I/SO in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2525-I/SO

PIC18 Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip PIC18LF2525-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3968B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

8-bit PIC18F High Performance Flash PIC Microcontroller.The PIC18LF2525-I/SO 8-bit Microcontroller has 48K of Flash Program Memory in a 28-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Global Stock:
217
USA:
217
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.79
USD
Quantity
Unit Price
1
$6.79
4
$6.71
15
$6.63
40
$6.57
100+
$6.47
Product Variant Information section