PIC18LF4610-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF4610-I/P

PIC18 Series 64 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF4610-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3968B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
PIC18LF4610-I/P is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 36 i/o Pin PDIP package. It has an industrial temperature range from (-40°C to +85°C).

 

The 8-bit PIC microcontrollers fall into three categories providing a variety of options for any application requirement. The specific families include: Baseline – PIC10F and some PIC12F and PIC16F; Mid-Range PIC12F and PIC16F; and High Performance – PIC18F. All device families have low power capability, flexible Flash program memory, and separate instruction and data buses to enable single cycle execution.
 
Features: 
 
  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply System
    • nanoWatt Power Managed Modes
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features:
    • 10-bit ADC, 13 channels, 100 K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog Comparators with input multiplexing Peripherals
    • Four Timer Modules
    • Up to 5 PWM outputs
    • Up to 2 Capture / Compare / PWM(CCP) module

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
110
Multiple Of:
10
Total
$889.90
USD
Quantity
Unit Price
10
$8.31
20
$8.25
30
$8.22
50
$8.18
100+
$8.09
Product Variant Information section