Manufacturer Part #
Z8F042ASJ020EG2156
Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8F042ASJ020EG2156 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8F042ASJ020EG2156 - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 23 |
| Peripherals: | On-Chip-ADC/PWM |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The Z8F042ASJ020EG2156 is a Z8 Encore! XP microcontroller with a 4 kB flash and 1 kB RAM size. The flash in-circuit programming capability allows for faster development time and program changes in the field.
This microcontroller has suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices, and sensors.
Features:
- 20 MHz eZ8 CPU
- 4 KB flash memory with in-circuit programming capability
- 1 kB register RAM
- Internal precision oscillator
- Up to 128 B nonvolatile data storage
- External crystal oscillator, operating up to 20 MHz
- Full-duplex UART
- The UART baud rate generator can be configured and used as a basic 16-bit timer
- Infrared data association-compliant infrared encoder/decoders, integrated with UART
- Two enhanced 16-bit timers with capture, compare, and PWM capability
- Watchdog Timer with dedicated internal RC oscillator
- Optional 8-channel, 10-bit ADC
- On-chip analog comparator
- Optional on-chip temperature sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
27
$2.08
54
$2.06
108
$2.04
135
$2.03
405+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount