text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY64ST

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Vishay CNY64ST - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 8200V
Output Voltage-Max: 32V
Directional: Uni-Directional
Forward Voltage: 1.32V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 75mA
Power Dissipation: 250mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +100°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$416.00
USD
Quantity
Unit Price
400
$1.04
800
$1.03
1,600
$1.02
2,000+
$1.01
Product Variant Information section