Manufacturer Part #
FOD3150SD
SMDIP-W-8 Single Channel 5000 Vrms 1 A Gate Drive Optocoupler Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD3150SD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD3150SD - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount