text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2703-1-A

PS2703 Series Single Channel 120 V 3750 Vrms Photocoupler - SOIC-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Renesas PS2703-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 120V
Directional: Uni-Directional
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$102.00
USD
Quantity
Unit Price
100
$1.02
300
$0.99
500
$0.98
2,000
$0.95
3,000+
$0.93
Product Variant Information section