
Manufacturer Part #
SFH6345
SFH6345 Series Single Channel 25 V 5300 Vrms High Speed Optocoupler - DIP-8
Product Specification Section
Vishay SFH6345 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFH6345 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 25V |
CTR-Min: | 19% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.74
4,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole