text.skipToContent text.skipToNavigation

Manufacturer Part #

VO0630T

VO0630T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VO0630T - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 7V
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The VO0630T is a High Speed Optocoupler. The VO06xxT family are single and dual channel 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector.

It has an Operating temperature ranges b/w -40 °C to 100 °C. The detector has an open drain NMOS-transister output, providing less leakage compared to an open collector Schottky clamped transister output.

Features:

  • Choice of CMR performance of 15 kV/μs, 5 kV/μs, and 100 V/μs
  • High speed: 10 MBd typical
  • + 5 V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature: - 40 °C to + 100 °C temp. range
  • Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
  • Low input current capability: 5 mA
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Microprocessor system M interface
  • PLC, ATE input/output isolation
  • Computer peripheral interface: SPI
  • Digital fieldbus isolation: CC-Link, DeviceNet, profibus, SDS
  • High speed A/D and D/A conversion
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Digital control power supply
  • Ground loop elimination
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
2,000+
$1.34
Product Variant Information section