text.skipToContent text.skipToNavigation

Manufacturer Part #

LTC-571HR

Triple Digit Seven Segment High Efficiency Red 0.56" Common Cathode Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTC-571HR - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Red
Common Pin Value: Cathode
Package Style:  DIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1001
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.96
USD
Quantity
Unit Price
1
$1.09
30
$1.06
75
$1.04
200
$1.01
400+
$0.96
Product Variant Information section