Manufacturer Part #
LTS-2301AWC
Single Digit Seven Segment Red 0.27 inch 3.4 mcd 660 nm Common Cathode Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-2301AWC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
LITEON LTS-2301AWC - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.27in |
| Color: | Red |
| Common Pin Value: | Cathode |
| No of Digits: | 1 |
| Character Size: | 4.85 x 7 mm |
| Wavelength: | 660nm |
| Average Forward Current-Max: | 30mA |
| Forward Voltage: | 2.4V |
| Operating Temperature: | -35°C to +85°C |
| Intensity: | 3.4mcd |
| Power Dissipation: | 75mW |
| Dimension: | L 10mm x W 7.4mm x H 6.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube