text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8220-107F

598 Series Red/Orange 3.2 x 1.6 x 0.7 mm 200 mcd Clear 140° 2V Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8220-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red Orange
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Viewing Angle: 140°
Wavelength: 625nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$739.20
USD
Quantity
Unit Price
4,000
$0.048
8,000
$0.0471
12,000+
$0.0462
Product Variant Information section