text.skipToContent text.skipToNavigation

Manufacturer Part #

EASV3015RGYA0

Red-Green-Yellow 100° 126/250/126 mcd Clear 2/3.3/2 V PCB Side View SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EASV3015RGYA0 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Yellow
Lens Type: Clear
Forward Voltage: 2V/3V/2V
Forward (Drive) Current: 20mA
Intensity: 180mcd/360mcd/180mcd
Viewing Angle: 100°
Wavelength: 624nm/525nm/589nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$1,002.00
USD
Quantity
Unit Price
2,000+
$0.167
Product Variant Information section