Manufacturer Part #
SSI-LXR5020YD-75
Yellow 5 mm 60° 30 mcd 2.1 V Diffused Panel LED Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSI-LXR5020YD-75 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSI-LXR5020YD-75 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Dimension: | H 15mm x D 9.5mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$1.18
100
$1.17
200
$1.16
750+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole