Manufacturer Part #
SSL-LX507DT3GT
Green Transparent 30 mcd 2.2 V 20 mA 140° deg. Through Hole LED - T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Lumex SSL-LX507DT3GT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX507DT3GT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Transparent |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 140° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,869
USA:
1,869
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.11
250
$0.108
500
$0.106
1,500
$0.104
3,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole