text.skipToContent text.skipToNavigation

Manufacturer Part #

WP115VEGW

Red/Green T-1 3 mm 60° Diffused 50/50 mcd 2/2.2 V Indicator LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Kingbright WP115VEGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 50mcd/30mcd
Viewing Angle: 60°
Wavelength: 627nm/565nm
Rated Power: 75mW/62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5mm x D  4mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The WP115VEGW is a 3 mm diameter high efficiency red/green Bi-color LED with diffused lens.

Features:

  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Long life - solid state reliability
  • RoHS compliant

Applications:

  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
7,650
USA:
7,650
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.85
USD
Quantity
Unit Price
150
$0.139
300
$0.137
750
$0.134
1,500
$0.132
3,000+
$0.128
Product Variant Information section