text.skipToContent text.skipToNavigation

Manufacturer Part #

WP424SRDT

Red T-1 3 mm 100° Red Diffused 100 mcd 1.85 V Cylindrical LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP424SRDT - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 1.85V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 100°
Dimension: H  6mm x D  3.4mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.00
USD
Quantity
Unit Price
1,000
$0.07
2,000
$0.0687
3,000
$0.068
5,000
$0.067
10,000+
$0.065
Product Variant Information section