Manufacturer Part #
LC-3.0
LC Series 4 mm LED Flex Light Pipe with Round Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Bivar LC-3.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar LC-3.0 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 4 mm |
| Color: | Clear |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.69
40
$0.675
100
$0.66
250
$0.645
500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag