Manufacturer Part #
LPF-C041304S
LPF Series Round 2.8 mm Quad Unit Surface Mount Stackable Right Angle Light Pipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LPF-C041304S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LPF-C041304S - Technical Attributes
Attributes Table
| Configuration: | 4 |
| Lens Style/Size: | Round 2.8 mm |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount