text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB665N

Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB665N - Technical Attributes
Attributes Table
Type: Photologic
Range: 3.18mm
Forward (Drive) Current: 50mA
Power Dissipation: 0.24W
Supply Voltage: 4.5V to 16V
No of Channels: 1
No of Pins: 5
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.00
USD
Quantity
Unit Price
1
$3.21
15
$3.14
30
$3.10
75
$3.05
150+
$2.98
Product Variant Information section