text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB880T11Z

Slotted optical switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB880T11Z - Technical Attributes
Attributes Table
Type: Phototransistor
Range: 3.18mm
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Collector Current Max: 30mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
100+
$5.04
Product Variant Information section