text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN232ACBNZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIN232ACBNZ - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The HIN232ACBNZ is a high-speed RS-232 transmitter and receiver interface circuit, available in 16 pin SOIC package.

This device features true TTL/CMOS input compatibility, slew rate-limited output and 300 Ω power-off source impedance. It is particularly well suited for those applications where ±12 V is not available.

Features:

  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • High Data Rate : 230 kbit/s
  • Requires Only Single +5 V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5 mA
  • Multiple Drivers
    • ±10 V Output Swing for +5 V lnput
    • 300 Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30 V Input Voltage Range
    • 3 kΩ to 7 kΩ Input Impedance
    • 0.5 V Hysteresis to Improve Noise Rejection
  • Pb-Freee Plus Anneal Available (RoHS Compliant)

Applications:

  • Any System Requiring High-Speed RS-232 Communication Ports
    • Computer Portable, Mainframe, Laptop
    • Peripheral Printers and Terminals
    • Instrumentation, UPS
    • Modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3840
Multiple Of:
48
Total
$2,534.40
USD
Quantity
Unit Price
30
$0.74
100
$0.72
250
$0.705
1,000
$0.685
2,500+
$0.66
Product Variant Information section