Manufacturer Part #
XR33053IDTR-F
RS-485 1Mbps Full Duplex Transceiver, 3-5.5V, 80V Tolerant, 15kV ESD, Shutdown
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2250 | ||||||||||
Product Specification Section
MaxLinear XR33053IDTR-F - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 4mA |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount