text.skipToContent text.skipToNavigation

Manufacturer Part #

2367286-2

Small form factor for Standard Antennas – LTE(FPC type) / 50 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TE Connectivity 2367286-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4dBi
VSWR: 4:1
Polarization: Linear
No of Bands: 3
Output Impedance: 50Ω
Operating Frequency: 2.7GHz to 698MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,385.00
USD
Quantity
Unit Price
50
$1.44
200
$1.42
500
$1.40
1,250
$1.39
2,000+
$1.37
Product Variant Information section