text.skipToContent text.skipToNavigation

Manufacturer Part #

LFL182G45TC1A108

LFL18 Series 2450 MHz 0.45 dB Loss SMT Chip Multilayer LC Filter - 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFL182G45TC1A108 - Technical Attributes
Attributes Table
Insertion Loss-Max: 0.37dB
3dB Bandwidth-Min: 100MHz
Attenuation@ Min Freq: 27dB
Attenuation@ Max Freq: 25dB
Oscillator Frequency: 2.4GHz to 2.5GHz
Center Frequency-Nom: 2.45GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$299.60
USD
Quantity
Unit Price
4,000
$0.0749
8,000
$0.0736
12,000
$0.0729
16,000
$0.0724
20,000+
$0.0708