text.skipToContent text.skipToNavigation

Manufacturer Part #

LFL18924MTC1A052

LFL18 Series 924.5 MHz 35 MHz Bw 0.4 dB Loss Chip Multilayer LC Filter - 0603

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LFL18924MTC1A052 - Technical Attributes
Attributes Table
Insertion Loss-Max: 0.6dB
3dB Bandwidth-Min: 525MHz
Center Frequency-Nom: 5425MHz
Mounting Method: Surface Mount
Features & Applications

The OP599A is a multilayer LC filter for communication equipment with a nominal central frequency of 924.5 MHz

 

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$312.40
USD
Quantity
Unit Price
4,000
$0.0781
8,000
$0.0768
12,000
$0.076
16,000
$0.0755
20,000+
$0.0738