text.skipToContent text.skipToNavigation
Littelfuse

 

Littelfuse Gate Drivers

Find the right driver to fit your application

Count on efficient switching up to 600 V with the extensive Littelfuse portfolio of half-bridge gate drivers which combine speed with high performance, and eight different high-side, low-side gate drivers to give you the flexibility to find the driver to fit your application.

If you are driving silicon carbide (SiC) MOSFETs and IGBTs, there are new low-side drivers which add the option of automotive qualification.


3 Phase Half-Bridge Drivers

LF2136 and LF2388

Littelfuse - 3 Phase Half Bridge Drivers

The LF2136 and LF2388 devices are 3-phase gate drivers that efficiently switch three pairs of N-Channel MOSFETs or IGBTs in 6-pack configurations. The gate drivers convert the controller’s PWM signals into gate-signals compatible to MOSFETs or IGBTs, providing a robust and reliable power semiconductor control. 

Features

  • Three floating high-side drivers in bootstrap operation to 600V
  • 350mA/200mA and 600mA/290mA Sink/Source Output Capability
  • Undervoltage Lockout and Overcurrent Protection
  • Internal deadtime generation
  • Matched propagation delay for all channel

Applications

  • 3-phase motor inverters
  • White goods
    • Washing machine
    • Refrigerator
  • Air conditioner
  • Cordless power tools
  • Robotics

LF2136 Datasheet

LF2388 Datasheet
 



Half-Bridge Gate Drivers

LF2103, LF2104, LF2304, LF2184, LF21844

Littelfuse - Half Bridge Gate Drivers

The logic inputs are compatible to standard TTL and CMOS levels down to 3.3V. The gate drivers convert the controller’s PWM signals into gate-signals compatible to MOSFETs or IGBTs, providing a robust and reliable power semiconductor control.

Features

  • Floating high-side driver in bootstrap operation to 600V
  • 600mA/290mA and 2300mA/1900mA sink/source Output Capability
  • Undervoltage Lockout and Overcurrent Protection
  • Internal deadtime generation
  • Matched propagation delay for all channels

Applications

  • Motor controls, drives
  • Stepper motor drives
  • Dc-dc converters
  • Ac-dc inverters
  • Robotics
  • Cordless power tools
  • Drones

LF2103 Datasheet

LF2104 Datasheet

LF2304 Datasheet

LF2184 Datasheet

LF21844 Datasheet
 



High-Side / Low-Side Gate Drivers

LF2106, LF2181, LF2190, LF21064, LF21814, LF21904, LF2110, LF2113

Littelfuse - High-Side / Low-Side Gate Drivers

High voltage, high speed High-Side and Low-Side Gate Drivers are efficiently driving two N-Channel MOSFETs or IGBTs. The floating high-side switch is operated in bootstrap configuration up to 600VDC. The logic inputs are compatible to standard TTL and CMOS levels down to 3.3V. The gate drivers convert the controller’s PWM signals into gate-signals compatible to MOSFETs or IGBTs, providing a robust and reliable power semiconductor control.

Features

  • Floating high-side driver in bootstrap operation to 600V
  • 600mA/290mA to 4.5A/4.5A product range Sink/Source
  • Output Capability
  • Undervoltage Lockout and Overcurrent Protection
  • Internal deadtime
  • Matched propagation delay

Applications

  • Servo Motor Control
  • UPS
  • Welding
  • Pumps and Fans
  • Induction Cooking

LF21814 Datasheet

LF21904 Datasheet

LF2110 Datasheet

LF2113 Datasheet

LF2106 Datasheet

LF2181 Datasheet

LF2190 Datasheet

LF21064 Datasheet
 



Low-side driver for driving SiC MOSFETs and IGBTs with AEC-Q100 option

IX4351 and IX4351NEAU

Littelfuse - Silicon Carbide Gate Driver

The IXYS IX4351NE and automotive-grade IX4351NEAU, from Littelfuse, are 9 A low-side drivers for driving silicon carbide (SiC) MOSFETs and high-power IGBTs. The optimized turn-on and turn-off timing of the drivers is enabled by the separate 9 A source and sink outputs, and switching losses are also minimized.

Features

  • Separate 9 A peak source, sink outputs
  • Voltage range: -10 V to 25 V
  • Internal negative charge pump regulator
  • Selectable negative gate drive bias
  • Desaturation detection
  • TTL and CMOS compatible input
  • Under-voltage lockout
  • Thermal shutdown
  • Open drain FAULT output
  • AEC-Q100-qualified option

Applications

  • Driving SiC MOSFETs or IGBTs
  • Automotive

IX4351NE Datasheet