Manufacturer Part #
LF2136BTR
LF2136B Series 200 mA Source / 350 mA Sink 3-Phase Half Bridge Gate Driver - SOIC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SOIC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LF2136BTR - Technical Attributes
Attributes Table
| Motor Type: | Half Bridge |
| No of Outputs: | Triple |
| Output Current-Max: | 350mA |
| Supply Current: | 85µA |
| Rated Power Dissipation: | 1.6W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 10V to 20V |
| Fall Time: | 35s |
| Rise Time: | 90s |
| Turn-off Delay Time: | 330ns |
| Turn-on Delay Time: | 330ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount