Manufacturer Part #
MB2S-TP
MB2S Series 0.5 A 200 V Surface Mount Glass Passivated Bridge Rectifier - MBS-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MB2S-TP - Product Specification
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
Micro Commercial Components MB2S-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Peak Current-Max: | 35A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Mounting Method: | Surface Mount |
Features & Applications
The MB2S-TP is a 0.5 A, 200 V, surface mount glass passivated bridge rectifier.
Features:
- Glass Passivated Diode Construction
- High Temperature Soldering Guaranteed:260°C/10 Second
- Saves Space On Printed Circuit Board
- Lead Free Finish/RoHS Compliant
- Epoxy meets UL 94 V-0 flammability rating and MSL Rating 1 per J-STD-020C
- Teminals: Plated leads Solderable per MIL-STD-750,Method 2026
- UL Recognized File # E165989
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.079
6,000
$0.0776
9,000
$0.0768
12,000
$0.0763
15,000+
$0.0745
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount