Manufacturer Part #
LMV324TSG-13
LMV324 Series 5.5 V 4 MHz Rail to Rail Quad Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Diodes Incorporated LMV324TSG-13 - Product Specification
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
Diodes Incorporated LMV324TSG-13 - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 1.7mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 65dB |
| Supply Current: | 340µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 60dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 60° |
| Low Noise: | 23nV/√Hz |
| Output Current: | 60mA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.169
5,000
$0.166
7,500
$0.165
10,000
$0.164
12,500+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount