Manufacturer Part #
2716-102
2716 Series 10 mm AWG 16-6 Actuating Lever Cage Clamp Euro Style Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2716-102 - Product Specification
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
WAGO 2716-102 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 16-6 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 10 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 76A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
Features & Applications
The 2716-102 is a 2 position 10 mm pitch cage clamp terminal strip.
Specifications:
- Weight: 18.58 g
- Color: gray
- Number of poles: 2
- Height: 28.8 mm/1.134 inc
- Width: 21.5 mm/0.864 inc
- Depth: 30 mm/1.181 inc
- Pin Spacing: 10 mm/0.394 inc
- Measured voltage: EN 320 V
- Measured shock voltage: 4 kV
- Current intensity EN: 76 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.89
10
$4.77
30
$4.69
75
$4.62
200+
$4.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag