Manufacturer Part #
UUP1C100MCL1GS
UP Series 10 uF 16 V 105°C Ø 5 x 5.8 mm SMT Chip Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UUP1C100MCL1GS - Product Specification
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
Nichicon UUP1C100MCL1GS - Technical Attributes
Attributes Table
Series: | UP |
Type: | V-Chip |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 23mA |
Lead Spacing: | 1.3mm |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1,000
$0.176
2,000
$0.174
3,000
$0.173
5,000
$0.171
10,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount