text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8FS040BSB20EG

ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Zilog Z8FS040BSB20EG - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 5
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/PWM
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 3-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The Zilog’s ZMOTION Detection and Control Product Family is a series of high-performance microcontrollers with integrated motion detection algorithms combined with a selection of lenses and Passive Infrared (PIR) sensors to fit a wide range of application requirements. Optimized configuration parameters for the ZMOTION MCU are provided for each lens/sensor combination ensuring the best possible performance while significantly reducing development risk and minimizing time to market. These are available in SOIC Package.

Key Features:

  • Advanced Statistically Based
  • Motion Detection Processing
  • 4 Kb Flash For Application Code
  • Supports Designs Requiring 1 Or 2 Pir Sensors
  • Hypersense Mode For Lighting Applications
  • High Resolution Sigma Delta ADC
  • Low Power Modes
  • API Provides Full Control And Status Of Motion Detection Engine
  • World Class Zds-Ii Development Environment

Advantages:

  • MCU, Pir Sensor, And Lens Solution
  • Motion Detection Algorithms Built Into MCU
  • 4 Kb Flash For Application Code
  • Optimized Detection Performance And Reliability
  • Better Stability And Sensitivity than Traditional Designs
  • No Temperature Compensation Required
  • No Need To Develop Complex Motion Detection Software
  • Large Selection Of Lenses Available With Optimized Settings Provided
  • Zmotion MCU Available Separately To Use With Your Own Lens/Pyro
  • Direct Sensor Interface Eliminates External Components
  • Reduced Bom Costs
  • Complete Your Designs Faste

Applications:

  • Lighting Control
  • Access Control
  • Customer Sensing
  • HVAC Control
  • Occupancy Sensing
  • Vending Applications
  • Automatic Displays
  • Proximity
  • Power Mangement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4128
Multiple Of:
96
Total
$6,398.40
USD
Quantity
Unit Price
15
$1.64
30
$1.63
75
$1.60
150
$1.59
300+
$1.55
Product Variant Information section