
Manufacturer Part #
ZMOTIONL100ZCOG
ZMOTION Detection and Control Development Kit
Product Specification Section
Zilog ZMOTIONL100ZCOG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog ZMOTIONL100ZCOG - Technical Attributes
Attributes Table
Application Type: | Motion Sensing |
Core Supported: | Z8FS040 |
Features & Applications
ZMOTION Detection and Control Development Kit provides a general-purpose platform for developing your application with the ZMOTION Detection and Control Family of microcontrollers featuring Zilog’s passive infrared (PIR) technology.
The family includes a series of high-performance microcontrollers with integrated motion detection algorithms.With the ZMOTION Development Kit, you can experiment with a variety of lenses and pyroelectric sensors to demonstrate the flexibility of the integrated motion detection algorithms and achieve the best possible performance for a range of lighting, detection and control applications.
Kit Contents:
- Hardware
- ZMOTION Development Board
- USB Smart Cable
- 0.9" Focal Flat Lens Holder
- 0.77" Focal Circular Lens Holder
- Selection of Fresnel and Nicera lenses
- Selection of Nicera pyroelectric sensors
- DB9–DB9 serial cable
- Wall mount power supply
- Mounting hardware
- Software
- Zilog Developer Studio II – Z8 Encore! Integrated Development Environment
- ANSI C-Compiler
- Sample code
- Acrobat Reader install program
- Document browser
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$255.55
2
$250.24
3
$247.18
4+
$243.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk